Microsemi FST63100 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 100V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST63100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.