The FST65150 is a power diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 150V and a peak non-repetitive surge current of 600A. The diode is designed for through hole mounting and is available in bulk packaging. It is RoHS compliant but not radiation hardened.
Microsemi FST65150 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST65150 to view detailed technical specifications.
No datasheet is available for this part.