The FST65150E3 is a rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 150V and a maximum reverse current of 500uA. The device is designed for through hole mounting and is available in bulk packaging. It can withstand a peak non-repetitive surge current of 600A.
Microsemi FST65150E3 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST65150E3 to view detailed technical specifications.
No datasheet is available for this part.