Microsemi FST80150SM technical specifications.
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2mA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi FST80150SM to view detailed technical specifications.
No datasheet is available for this part.