Microsemi GC41873-012S technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Microsemi GC41873-012S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.