Microsemi GP4020/IG/GQ1Q technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi GP4020/IG/GQ1Q to view detailed technical specifications.
No datasheet is available for this part.