Microsemi GROUPCDATA/1N4938UR-1JANTXV technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 175V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi GROUPCDATA/1N4938UR-1JANTXV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.