Microsemi HS123100R technical specifications.
| Average Rectified Current | 120A |
| Package/Case | Module |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HS123100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.