
Microsemi HS18135R technical specifications.
| Average Rectified Current | 180A |
| Package/Case | Module |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HS18135R to view detailed technical specifications.
No datasheet is available for this part.