Microsemi HS18145R technical specifications.
| Average Rectified Current | 180A |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HS18145R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.