Microsemi HS18230R technical specifications.
| Average Rectified Current | 180A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HS18230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.