Microsemi HS24040R technical specifications.
| Average Rectified Current | 240A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HS24040R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.