Microsemi HS24515E3 technical specifications.
| Average Rectified Current | 240A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 15V |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HS24515E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
