Microsemi HS3906 technical specifications.
| Max Collector Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi HS3906 to view detailed technical specifications.
No datasheet is available for this part.