Microsemi HSM1100GE3/TR13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-215AA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HSM1100GE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.