Microsemi HSM390G technical specifications.
| Package/Case | DO-215AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HSM390G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.