The HSM550J/TR13 is a surface mount diode with an average rectified current of 5A and a maximum operating temperature of 175°C. It features a DO-214AB package and is available in tape and reel packaging. The diode has a maximum reverse voltage of 50V and a maximum reverse current of 250uA. It can withstand a peak non-repetitive surge current of 250A and operates within a temperature range of -55°C to 175°C.
Microsemi HSM550J/TR13 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi HSM550J/TR13 to view detailed technical specifications.
No datasheet is available for this part.