The HSM890JE3/TR13 is a surface mount rectifier diode with a maximum operating temperature range of -55°C to 175°C. It can handle a maximum repetitive reverse voltage of 90V and a peak non-repetitive surge current of 300A. The diode has a maximum forward current of 8A and a maximum reverse current of 500uA. It is packaged in the DO-214AB case.
Microsemi HSM890JE3/TR13 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-214AB |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HSM890JE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.