The HSMBJSAC12 is a unidirectional diode with a clamping voltage of 19V and a reverse breakdown voltage of 13.3V. It can withstand a peak pulse current of 25A and a peak pulse power of 500W. The diode operates within a temperature range of -65°C to 150°C and is mounted using a surface mount technique. It is not RoHS compliant.
Microsemi HSMBJSAC12 technical specifications.
| Clamping Voltage | 19V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HSMBJSAC12 to view detailed technical specifications.
No datasheet is available for this part.