The HSMBJSAC36 is a unidirectional transient voltage suppressor from Microsemi with a clamping voltage of 60V and a leakage current of 5uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and has a peak pulse current of 8.6A and a peak pulse power of 500W. It is not RoHS compliant.
Microsemi HSMBJSAC36 technical specifications.
| Clamping Voltage | 60V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HSMBJSAC36 to view detailed technical specifications.
No datasheet is available for this part.