Microsemi HSMBJSAC5.0E3-TR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HSMBJSAC5.0E3-TR to view detailed technical specifications.
No datasheet is available for this part.