Microsemi HSMBJSAC50E3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 55.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi HSMBJSAC50E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.