Microsemi HU10260 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi HU10260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
