Microsemi HU20260R technical specifications.
| Average Rectified Current | 200A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 130ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HU20260R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.