Microsemi HUM2015 technical specifications.
| Max Power Dissipation | 13W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi HUM2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.