The ICT-22 is a single Zener diode with a minimum breakdown voltage of 25.9V and a peak pulse current of 40A. It can withstand a peak pulse power of 1.5kW. The diode is packaged in a DO-13 case and is mounted through a hole. Operating temperature range is from -65°C to 175°C. The ICT-22 is not RoHS compliant.
Microsemi ICT-22 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ICT-22 to view detailed technical specifications.
No datasheet is available for this part.