Microsemi ICTE45E3/TR12 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 52.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ICTE45E3/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.