Microsemi JAN1N1124AR technical specifications.
| Forward Current | 3.3A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N1124AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.