Microsemi JAN1N1128A technical specifications.
| Package/Case | DO-4 |
| Forward Current | 3.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N1128A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.