
The JAN1N3015B is a Zener diode from Microsemi with a maximum operating temperature range of -55°C to 125°C. It features a 200V Zener voltage with a 5% tolerance and a maximum power dissipation of 10W. The diode is packaged in a DO-4 package and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN1N3015B technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3015B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.