Microsemi JAN1N3343B technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3343B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.