The JAN1N3822AUR-1 is a Zener diode from Microsemi with a Zener voltage of 3.6V and a tolerance of 5%. It has a maximum power dissipation of 1W and can operate between -65°C and 175°C. The diode is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/115 standard.
Microsemi JAN1N3822AUR-1 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 75uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3822AUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.