Microsemi JAN1N3993A technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 100uA |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 3.9V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3993A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.