Microsemi JAN1N4467US technical specifications.
| Package/Case | MELF |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/406 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N4467US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.