The JAN1N5518B is a 3.3V Zener diode from Microsemi with a maximum operating temperature of 175°C and a maximum power dissipation of 500mW. It is available in a through-hole package and is not radiation hardened. The device is not RoHS compliant.
Microsemi JAN1N5518B technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5518B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.