The JAN1N5522B-1 is a Zener diode with a Zener voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is designed for through-hole mounting and has an operating temperature range of -65°C to 175°C. It is not radiation hardened and is not RoHS compliant. The JAN1N5522B-1 is part of the Military series, meeting the MIL-PRF-19500/437 standard.
Microsemi JAN1N5522B-1 technical specifications.
| Impedance | 22R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5522B-1 to view detailed technical specifications.
No datasheet is available for this part.