Microsemi JAN1N5534B-1 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5534B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.