
Microsemi JAN1N5622 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/427 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5622 to view detailed technical specifications.
No datasheet is available for this part.
