Microsemi JAN1N5648A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N5648A to view detailed technical specifications.
No datasheet is available for this part.