The JAN1N5665A is a unidirectional diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a clamping voltage of 274V and a minimum breakdown voltage of 190V. The diode is packaged in a DO-13 case and is mounted through a hole. It has a peak pulse current of 5.5A and a peak pulse power of 1.5kW.
Microsemi JAN1N5665A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 274V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N5665A to view detailed technical specifications.
No datasheet is available for this part.
