Microsemi JAN1N5712-1 technical specifications.
| Forward Current | 75mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.