
Microsemi JAN1N5907 technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 8.5V |
| Direction | Unidirectional |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 120A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N5907 to view detailed technical specifications.
No datasheet is available for this part.
