Microsemi JAN1N6042A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.