
Microsemi JAN1N6061A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 113V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6061A to view detailed technical specifications.
No datasheet is available for this part.
