The JAN1N6113 is a bidirectional Zener diode with a minimum breakdown voltage of 18.05V and a peak pulse current of 17.1A. It is packaged in an axial case and is designed for through hole mounting. The diode operates over a temperature range of -55°C to 175°C. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JAN1N6113 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.05V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 17.1A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6113 to view detailed technical specifications.
No datasheet is available for this part.