Microsemi JAN1N6310US technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 60uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6310US to view detailed technical specifications.
No datasheet is available for this part.