Microsemi JAN1N6311 technical specifications.
| Impedance | 29R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 30uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi JAN1N6311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.