The JAN1N6473 is a unidirectional Zener diode with a minimum breakdown voltage of 27V and a maximum operating temperature of 175°C. It features a peak pulse power of 1.5kW and a peak pulse current of 207A. The diode is packaged in an axial package with a tin and lead contact plating and is available in bulk packaging. The JAN1N6473 is not RoHS compliant and is part of the Military, MIL-PRF-19500/552 series.
Microsemi JAN1N6473 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 27V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/552 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6473 to view detailed technical specifications.
No datasheet is available for this part.
