Microsemi JAN1N6772 technical specifications.
| Forward Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6772 to view detailed technical specifications.
No datasheet is available for this part.