The JAN1N6845U3 is a surface mount diode with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum forward current of 30A and a maximum reverse voltage of 45V. The diode has a maximum reverse current of 100uA and a peak non-repetitive surge current of 400A. It is not radiation hardened and is not RoHS compliant. The diode is packaged in bulk and is part of the Military series, meeting the MIL-PRF-19500/682 standard.
Microsemi JAN1N6845U3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SMD/SMT |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/682 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6845U3 to view detailed technical specifications.
No datasheet is available for this part.